Reference Only
5500.2026
Power Line Filters 1-STAGE STD 1A FMLB
Datasheet
5500.2026 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase Single-Stage Filter | |
| Voltage Rating | 125 VAC, 250 VAC | |
| Current Rating | 1 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Quick Connect | |
| Leakage Current | 250 uA | |
| Series | FMLB | |
| Packaging | Bulk | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Compliance | UL; CSA; VDE; EN | |
| Inductance | 10 mH | |
| Inductance - uH | 10000 uH | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,49 € | 262,25 € | |
| 10,37 € | 518,50 € | |
| 10,26 € | 1.026,00 € | |
| 9,98 € | 2.495,00 € | |
| 9,87 € | 4.935,00 € | |
| 9,08 € | 11.350,00 € | |
| 7,89 € | 19.725,00 € |
Need more?
Sign in to add notes