Reference Only
5500.2056
Power Line Filters 2-STAGE STD 10A FSS2
Datasheet
5500.2056 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase Two-Stage Filter | |
| Voltage Rating | 125 VAC, 250 VAC | |
| Current Rating | 10 A | |
| Leakage Current | 1.4 mA | |
| Series | FSS2 | |
| Packaging | Bulk | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Compliance | UL | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 84,11 € | 420,55 € | |
| 80,06 € | 800,60 € | |
| 79,26 € | 1.188,90 € | |
| 78,47 € | 1.961,75 € | |
| 77,68 € | 3.884,00 € | |
| 76,90 € | 7.690,00 € | |
| 76,13 € | 19.032,50 € | |
| 75,37 € | 37.685,00 € |
Need more?
Sign in to add notes