Reference Only
5500.2225
Power Line Filters EINBAUFILTER M 1ST 1P 15A DC
Datasheet
5500.2225 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase Single-Stage Filter | |
| Voltage Rating | 43 VDC, 80 VDC | |
| Current Rating | 15 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Screw | |
| Series | FMEB | |
| Packaging | Bulk | |
| Operating Frequency | 100 kHz to 30 MHz | |
| Compliance | UL; CSA; VDE; EN | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,46 € | 314,60 € | |
| 31,14 € | 622,80 € | |
| 30,82 € | 924,60 € | |
| 30,51 € | 1.525,50 € | |
| 29,33 € | 2.933,00 € | |
| 28,51 € | 14.255,00 € | |
| 28,22 € | 28.220,00 € | |
| 27,93 € | 55.860,00 € |
Need more?
Sign in to add notes