Reference Only
5500.2228
Power Line Filters EINBAUFILTER M 1ST 1P 30A DC
Datasheet
5500.2228 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase Single-Stage Filter | |
| Voltage Rating | 43 VDC, 80 VDC | |
| Current Rating | 30 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Screw | |
| Series | FMEB | |
| Packaging | Bulk | |
| Operating Frequency | 100 kHz to 30 MHz | |
| Compliance | UL; CSA; VDE; EN | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
70In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,18 € | 401,80 € | |
| 38,92 € | 778,40 € | |
| 38,27 € | 1.148,10 € | |
| 37,89 € | 1.894,50 € | |
| 36,80 € | 3.680,00 € | |
| 36,43 € | 9.107,50 € | |
| 33,52 € | 16.760,00 € | |
| 32,63 € | 32.630,00 € |
Need more?
Sign in to add notes