Reference Only
6000.0214
AC Power Cords 6010 CORDSETS 10A 70
Datasheet
6000.0214 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Cords | |
| Region | Universal | |
| Type | No Plug Power Cord | |
| Receptacle | IEC-320-C13 | |
| Plug | Wire | |
| Cable Length | 2 m | |
| Current Rating | 10 A | |
| Voltage Rating | 250 V | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Product Type | AC Power Cords | |
| Series | 0888 | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 70 / Multiples: 70)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,31 € | 371,70 € |
Need more?
Sign in to add notes