Reference Only
6004.0215
AC Power Cords 6010 CORDSETS 10A 70
Datasheet
6004.0215 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Cords | |
| Region | EU | |
| Type | AC Power Cord | |
| Receptacle | IEC-320-C13 | |
| Plug | CEE 7/VII, Right Angle | |
| Cable Length | 2.5 m | |
| Packaging | Bulk | |
| Product Type | AC Power Cords | |
| Series | 0888 | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1.040In Stock
120 expected 16-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,89 € | 315,60 € | |
| 7,01 € | 560,80 € | |
| 6,94 € | 832,80 € | |
| 6,71 € | 1.610,40 € |
Need more?
Sign in to add notes