Reference Only
6010.5274
AC Power Cords US cordset C7 2.0m
Datasheet
6010.5274 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Cords | |
| Region | North America | |
| Type | AC Power Cord | |
| Receptacle | IEC-320-C7 | |
| Plug | NEMA 1-15P | |
| Wire Gauge - AWG | 18 AWG | |
| Cable Length | 2 m | |
| Current Rating | 7 A | |
| Voltage Rating | 125 V | |
| Shielding | Unshielded | |
| Jacket Color | Black | |
| Conductor Cords | 2 Conductor Cords | |
| Packaging | Bulk | |
| Product Type | AC Power Cords | |
| Series | 0888 | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,32 € | 398,40 € | |
| 3,28 € | 787,20 € | |
| 3,24 € | 1.166,40 € | |
| 3,20 € | 1.920,00 € | |
| 3,16 € | 3.412,80 € | |
| 3,11 € | 7.837,20 € | |
| 3,07 € | 15.472,80 € | |
| 3,03 € | 30.542,40 € |
Need more?
Sign in to add notes