Reference Only
6011.0215
AC Power Cords 6010 CORDSETS 10A 70
Datasheet
6011.0215 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Cords | |
| Region | China | |
| Type | AC Power Cord | |
| Receptacle | IEC-320-C13 | |
| Cable Length | 2.5 m | |
| Packaging | Bulk | |
| Product Type | AC Power Cords | |
| Series | 0888 | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,82 € | 391,00 € | |
| 6,95 € | 695,00 € | |
| 6,88 € | 1.032,00 € | |
| 6,66 € | 1.665,00 € |
Need more?
Sign in to add notes