Reference Only
6013.0474
AC Power Cords EU cordset C7 2.0m
Datasheet
6013.0474 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Cords | |
| Region | EU | |
| Type | AC Power Cord | |
| Receptacle | IEC-320-C7 | |
| Plug | CEE 7/XVI | |
| Cable Length | 2 m | |
| Current Rating | 2.5 A | |
| Voltage Rating | 250 V | |
| Shielding | Unshielded | |
| Jacket Color | Black | |
| Conductor Cords | 2 Conductor Cords | |
| Packaging | Bulk | |
| Product Type | AC Power Cords | |
| Series | 0888 | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,67 € | 440,40 € | |
| 3,62 € | 868,80 € | |
| 3,58 € | 1.288,80 € | |
| 3,53 € | 2.118,00 € | |
| 3,49 € | 3.769,20 € | |
| 3,44 € | 8.668,80 € | |
| 3,40 € | 17.136,00 € |
Need more?
Sign in to add notes