Reference Only
6051.2003
AC Power Cords EU cordset 10A 2.0m V-Lock
Datasheet
6051.2003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Cords | |
| Region | EU | |
| Type | AC Power Cord w/Lock | |
| Plug | CEE 7/VII | |
| Cable Length | 2 m | |
| Current Rating | 10 A | |
| Voltage Rating | 250 V | |
| Jacket Color | Black | |
| Conductor Cords | 3 Conductor Cords | |
| Packaging | Bulk | |
| Product Type | AC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
660In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,98 € | 478,80 € | |
| 7,91 € | 949,20 € | |
| 7,83 € | 1.409,40 € | |
| 7,75 € | 2.325,00 € |
Need more?
Sign in to add notes