Reference Only
6051.2008
AC Power Cords UK cordset fuse 10A 2.0m V-Lock
Datasheet
6051.2008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Cords | |
| Region | UK | |
| Type | AC Power Cord w/Lock | |
| Plug | BS1363 | |
| Cable Length | 2 m | |
| Current Rating | 10 A | |
| Voltage Rating | 250 V | |
| Jacket Color | Black | |
| Conductor Cords | 3 Conductor Cords | |
| Packaging | Bulk | |
| Product Type | AC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,93 € | 535,80 € | |
| 8,84 € | 1.060,80 € | |
| 8,76 € | 1.576,80 € | |
| 8,67 € | 2.601,00 € | |
| 8,58 € | 4.633,20 € | |
| 8,50 € | 8.670,00 € | |
| 8,42 € | 42.436,80 € |
Need more?
Sign in to add notes