Reference Only
6051.2015
AC Power Cords CH cordset 10A 2.5m V-Lock
Datasheet
6051.2015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Cords | |
| Region | Switzerland | |
| Type | AC Power Cord w/Lock | |
| Receptacle | IEC-320-C13, Locking | |
| Plug | SEV 1011 | |
| Cable Length | 2.5 m | |
| Current Rating | 10 A | |
| Voltage Rating | 250 V | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Product Type | AC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,72 € | 536,00 € |
Need more?
Sign in to add notes