Reference Only
6051.2031
AC Power Cords JP POWER SUPPLY W/IEC CORED SET
Datasheet
6051.2031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Cords | |
| Region | Japan | |
| Type | AC Power Cord w/Lock | |
| Receptacle | IEC-320-C13, Locking | |
| Plug | JIS8303 | |
| Cable Length | 2 m | |
| Current Rating | 12 A | |
| Voltage Rating | 125 V | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Power Rating | 2.5 kW | |
| Product Type | AC Power Cords | |
| Series | 6051.2031 | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,53 € | 451,80 € |
Need more?
Sign in to add notes