Reference Only
6051.2043
AC Power Cords EU cordset 16A 2.0m V-Lock
Datasheet
6051.2043 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Cords | |
| Region | EU | |
| Type | AC Power Cord w/Lock | |
| Plug | CEE 7/VII | |
| Cable Length | 2 m | |
| Current Rating | 16 A | |
| Voltage Rating | 250 V | |
| Jacket Color | Black | |
| Conductor Cords | 3 Conductor Cords | |
| Packaging | Bulk | |
| Product Type | AC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,64 € | 385,60 € |
Need more?
Sign in to add notes