Reference Only
6051.2061
AC Power Cords US Cordset 10A 1.5m V-Lock
Datasheet
6051.2061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Cords | |
| Region | North America | |
| Type | AC Power Cord w/Lock | |
| Receptacle | IEC-320-C13, Locking | |
| Plug | NEMA 5-15P | |
| Wire Gauge - AWG | 18 AWG | |
| Cable Length | 1.5 m | |
| Current Rating | 10 A | |
| Voltage Rating | 125 V | |
| Jacket Color | Black | |
| Conductor Cords | 3 Conductor Cords | |
| Packaging | Bulk | |
| Product Type | AC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536301090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
70In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 70 / Multiples: 70)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,42 € | 519,40 € | |
| 7,09 € | 992,60 € | |
| 6,78 € | 1.898,40 € | |
| 6,54 € | 3.662,40 € | |
| 6,32 € | 6.636,00 € | |
| 6,26 € | 31.550,40 € | |
| 6,20 € | 62.496,00 € |
Need more?
Sign in to add notes