Reference Only
6051.2109
AC Power Cords Main Cable Open C19 V-Lock-Socket 3m
Datasheet
6051.2109 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Cords | |
| Type | AC Power Cord | |
| Receptacle | IEC-320-C19 | |
| Cable Length | 3 m | |
| Current Rating | 16 A | |
| Voltage Rating | 250 VAC | |
| Shielding | Unshielded | |
| Jacket Color | Black | |
| Conductor Cords | 3 Conductor Cords | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Bulk | |
| Product Type | AC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,42 € | 462,60 € | |
| 14,58 € | 874,80 € | |
| 14,11 € | 1.693,20 € | |
| 13,41 € | 3.620,70 € | |
| 13,28 € | 6.772,80 € | |
| 13,15 € | 13.413,00 € | |
| 13,02 € | 65.230,20 € |
Need more?
Sign in to add notes