Reference Only
6100.4112
AC Power Entry Modules 6100 APPLIANCE INLET 10A 70
Datasheet
6100.4112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Inlets | |
| Switch Function | Not Switched | |
| Filtered | Not Filtered | |
| Fused | No | |
| Mounting Style | Panel Mount | |
| Series | 6100-4 | |
| Packaging | Bulk | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,78 € | 39,00 € | |
| 0,76 € | 76,00 € | |
| 0,742 € | 111,30 € | |
| 0,725 € | 181,25 € | |
| 0,716 € | 358,00 € | |
| 0,668 € | 668,00 € | |
| 0,648 € | 1.620,00 € | |
| 0,587 € | 5.870,00 € |
Need more?
Sign in to add notes