Reference Only
6162.0025
AC Power Entry Modules 6010 APPLIANCE INLET 10A 70C
Datasheet
6162.0025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Inlets | |
| Switch Function | Not Switched | |
| Filtered | Not Filtered | |
| Fused | No | |
| Mounting Style | Panel Mount | |
| Series | 6010 | |
| Packaging | Bulk | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Part # Aliases | 6010X9990A420 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
650In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,92 € | 96,00 € | |
| 1,66 € | 166,00 € | |
| 1,58 € | 316,00 € | |
| 1,54 € | 385,00 € | |
| 1,52 € | 760,00 € | |
| 1,47 € | 1.470,00 € | |
| 1,45 € | 3.625,00 € | |
| 1,42 € | 28.400,00 € |
Need more?
Sign in to add notes