Reference Only
6162.0158
AC Power Entry Modules 6061 APPLIANCE INLET 10A 70C
Datasheet
6162.0158 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Inlets | |
| Switch Function | Not Switched | |
| Filtered | Not Filtered | |
| Fused | No | |
| Mounting Style | Panel Mount | |
| Series | 6061 | |
| Packaging | Bulk | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,32 € | 116,00 € | |
| 2,20 € | 330,00 € | |
| 2,06 € | 515,00 € | |
| 1,87 € | 1.870,00 € | |
| 1,82 € | 4.550,00 € | |
| 1,80 € | 9.000,00 € | |
| 1,78 € | 17.800,00 € | |
| 1,77 € | 35.400,00 € |
Need more?
Sign in to add notes