Reference Only

7010.7090.13

End of Life
Fuses with Leads - Through Hole 172322 F 125V 2A

Manufacturer:

Mfr Part:
7010.7090.13

TTI Part:
7010.7090.13

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSchurter
Product CategoryFuses with Leads - Through Hole
Series172322
ProductPCB Mount Fuses
Current Rating2 A
Voltage Rating AC125 VAC
Fuse TypeFast Blow
Body StyleLeaded Fuses
Voltage Rating DC125 VDC
Interrupt Rating300 A
Termination StyleAxial
Fuse Size / Group2.3 mm x 8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Diameter2.36 mm
Length8 mm
Product TypePCB Mount Fuse
SubcategoryFuses
TypeSpecialty Fuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

600In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes