Reference Only

7022.0570

Cartridge Fuses A12FA 500V FUSE 500mA FF

Manufacturer:

Mfr Part:
7022.0570

TTI Part:
7022.0570

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSchurter
Product CategoryCartridge Fuses
SeriesA12FA 500V
ProductCeramic Fuses
Current Rating500 mA
Fuse TypeFast Blow
Fuse Size / Group3AB (6.3 mm x 32 mm)
Voltage Rating AC500 VAC
Mounting StyleHolder / Clip
Termination StyleClip
PackagingBulk
Body StyleCylindrical
Product TypeCeramic Fuse
SubcategoryFuses
Part # Aliases7022.057

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes