Reference Only
7170.0470
Fuse Clips 231660
Datasheet
7170.0470 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Fuse Clips | |
| Series | 231660 | |
| Type | Clip | |
| Fuse Size / Group | 10.3 mm (13/32 in), 5AG, Midget | |
| Mounting Style | Through Hole | |
| Current Rating | 20 A | |
| Contact Plating | Tin | |
| Packaging | Bulk | |
| Body Material | Bronze | |
| Product Type | Fuse Clips | |
| Product | Fuse Clips | |
| Subcategory | Fuses | |
| Termination Style | Solder | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,74 € | 87,00 € |
Need more?
Sign in to add notes