Reference Only

8020.5076.G

Cartridge Fuses 6.3A F QUICK ACTING 6.3x32mm 500VAC

Manufacturer:

Mfr Part:
8020.5076.G

TTI Part:
8020.5076.G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSchurter
Product CategoryCartridge Fuses
SeriesSHF 6.3x32
ProductCeramic Fuses
Current Rating6.3 A
Fuse TypeFast Blow
Voltage Rating AC500 VAC
Voltage Rating DC400 VDC
Mounting StyleHolder / Clip
Termination StyleClip
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Body StyleCylindrical
Diameter6.35 mm
Indicator StyleWithout Indicator
Length31.8 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3.000In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes