Reference Only
8040.0001
Fuse Clips CQP CLIP (Sn) 6.3X32 Be-Cu
Datasheet
8040.0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Fuse Clips | |
| Fuse Size / Group | 6.35 mm (1/4 in) | |
| Packaging | Bulk | |
| Product Type | Fuse Clips | |
| Product | Fuse Clips | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,509 € | 509,00 € |
Need more?
Sign in to add notes