Reference Only
8601.2000
Fuse Holder FDI FUSEHOLDER 5X20
Datasheet
8601.2000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Fuse Holder | |
| Product | Fuse Holders | |
| Fuse Size / Group | 5 mm x 20 mm | |
| Type | In-Line | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Current Rating | 6.3 A | |
| Voltage Rating | 32 VAC/DC | |
| Shaft Type | Twist Lock | |
| Termination Style | Wire Leads | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Kit | |
| Color | Black | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.550In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,13 € | 56,50 € | |
| 1,09 € | 109,00 € | |
| 1,06 € | 212,00 € | |
| 1,04 € | 260,00 € | |
| 1,02 € | 510,00 € | |
| 1,00 € | 1.000,00 € | |
| 0,98 € | 2.450,00 € | |
| 0,96 € | 7.200,00 € |
Need more?
Sign in to add notes