Reference Only
DC21.0023.1111
AC Power Entry Modules Red ill 2-Pole 10A w/ switch
Datasheet
DC21.0023.1111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Inlets | |
| Switch Function | Switched | |
| Filtered | Not Filtered | |
| Fused | No | |
| Current Rating | 15 A | |
| Voltage Rating | 250 V | |
| Termination Style | Solder | |
| Connector Type | C14 | |
| Series | DC21 | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Height | 34 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 38.1 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Width | 52 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.480In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,03 € | 401,20 € | |
| 9,93 € | 794,40 € | |
| 9,83 € | 1.179,60 € |
Need more?
Sign in to add notes