Reference Only
DD12.6123.111
AC Power Entry Modules Standard Filter QC 6 A No Drawer
Datasheet
DD12.6123.111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Inlets | |
| Switch Function | Switched | |
| Filtered | Filtered | |
| Fused | Yes | |
| Current Rating | 6 A | |
| Voltage Rating | 250 VAC | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Connector Type | C14 | |
| Filter Type | Standard | |
| Series | DD12 | |
| Packaging | Bulk | |
| Capacitance_x | 100 nF | |
| Capacitance_y | 2.2 nF | |
| Height | 31.5 mm | |
| Housing Material | Thermoplastic (TP) | |
| Inductance | 800 uH | |
| Length | 55.4 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Width | 66 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
310In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,88 € | 298,80 € | |
| 27,58 € | 551,60 € | |
| 27,31 € | 819,30 € | |
| 27,04 € | 1.352,00 € | |
| 24,98 € | 2.498,00 € | |
| 24,65 € | 6.162,50 € | |
| 24,41 € | 24.410,00 € | |
| 24,17 € | 48.340,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes