Reference Only
GSF2.2011.01
AC Power Entry Modules PNL 2-POLE FUSE CLIP
Datasheet
GSF2.2011.01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Inlets | |
| Switch Function | Not Switched | |
| Filtered | Not Filtered | |
| Fused | Yes | |
| Current Rating | 10 A | |
| Voltage Rating | 125 V | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Connector Type | C14 | |
| Series | GSF2 | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Height | 27.1 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 37 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Width | 29 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,77 € | 188,50 € | |
| 3,59 € | 359,00 € | |
| 3,19 € | 638,00 € | |
| 3,16 € | 790,00 € | |
| 3,06 € | 1.224,00 € |
Need more?
Sign in to add notes