Reference Only
KMF1.1121.11
AC Power Entry Modules POWER ENTRY MOD 10A/250VAC No/Drawer
Datasheet
KMF1.1121.11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Inlets | |
| Switch Function | Switched | |
| Filtered | Filtered | |
| Fused | Yes | |
| Current Rating | 10 A | |
| Voltage Rating | 250 VAC | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Connector Type | C14 | |
| Filter Type | Standard | |
| Series | KMF | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Height | 50 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 42.9 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Width | 30.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8548009099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,90 € | 956,00 € |
Need more?
Sign in to add notes