Reference Only
PFNF.012.2
Resettable Fuses - PPTC PFNF PTC FUSE SMT 120 mA (1206)
Datasheet
PFNF.012.2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Resettable Fuses - PPTC | |
| Series | PFNF | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Hold Current | 120 mA | |
| Maximum Voltage | 30 VDC | |
| Trip Current | 290 mA | |
| Current Rating - Max | 10 A | |
| Resistance | 8.5 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Type | Resettable Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,278 € | 834,00 € | |
| 0,275 € | 1.650,00 € | |
| 0,272 € | 2.448,00 € | |
| 0,256 € | 3.072,00 € | |
| 0,223 € | 6.021,00 € |
Need more?
Sign in to add notes