
14910FBGJSX10502KA
Potentiometers 5K OHM 10% 1/2" ROTATIONAL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Potentiometers | |
| Packaging | Kit | |
| Product Type | Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,23 € | 555,75 € | |
| 21,29 € | 1.064,50 € | |
| 20,42 € | 2.042,00 € | |
| 20,22 € | 5.055,00 € | |
| 20,02 € | 10.010,00 € | |
| 19,82 € | 19.820,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes