Reference Only
C52TF10R0JB
Wirewound Resistors - Chassis Mount 10 OHM 5% 900W
Datasheet
C52TF10R0JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | C52T | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 647,63 € | 6.476,30 € | |
| 641,21 € | 16.030,25 € | |
| 634,67 € | 31.733,50 € | |
| 610,26 € | 61.026,00 € | |
| 598,75 € | 149.687,50 € | |
| 576,98 € | 288.490,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes