Reference Only
C52TF15R0JB
Wirewound Resistors - Chassis Mount 900watt 15ohms 5%
Datasheet
C52TF15R0JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | C52T | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | 1A065215 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 555,92 € | 5.559,20 € | |
| 550,41 € | 13.760,25 € | |
| 544,95 € | 27.247,50 € | |
| 539,55 € | 53.955,00 € | |
| 534,19 € | 133.547,50 € | |
| 528,90 € | 264.450,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes