Reference Only
CHP1206K1302FBTB
Thick Film Resistors - SMD 13K OHM 1% 100PPM
Datasheet
CHP1206K1302FBTB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Series | CHP | |
| Case Code - in | 1206 | |
| Case Code - mm | 3216 | |
| Application | Military | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,10 € | 1.025,00 € | |
| 3,93 € | 1.965,00 € | |
| 3,77 € | 3.770,00 € | |
| 3,73 € | 9.325,00 € | |
| 3,70 € | 18.500,00 € | |
| 3,66 € | 36.600,00 € | |
| 3,55 € | 88.750,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes