
CHP2010K68R1FBTA
Thick Film Resistors - SMD 68.1 OHM 1% 100PPM
Datasheet
CHP2010K68R1FBTA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,31 € | 831,00 € | |
| 7,63 € | 2.289,00 € | |
| 7,56 € | 3.780,00 € | |
| 6,68 € | 6.680,00 € | |
| 6,61 € | 16.525,00 € | |
| 6,54 € | 32.700,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes