Reference Only
CHP2010L22R0JBTA
Thick Film Resistors - SMD 22 OHM 5% 200PPM
Datasheet
CHP2010L22R0JBTA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Series | CHP | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,42 € | 742,00 € | |
| 6,82 € | 2.046,00 € | |
| 6,75 € | 3.375,00 € | |
| 6,68 € | 6.680,00 € | |
| 6,62 € | 16.550,00 € | |
| 6,55 € | 32.750,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes