Reference Only
CHPHT0805K3833FGTB
Thick Film Resistors - SMD 383K OHM 1% 100PPM
Datasheet
CHPHT0805K3833FGTB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Series | CHPHT | |
| Case Code - in | 0805 | |
| Case Code - mm | 1913 | |
| Application | High Temperature | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,78 € | 1.195,00 € | |
| 4,58 € | 2.290,00 € | |
| 4,54 € | 4.540,00 € | |
| 4,49 € | 11.225,00 € | |
| 4,45 € | 22.250,00 € | |
| 4,28 € | 42.800,00 € | |
| 4,24 € | 106.000,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes