
CHPHT0805K4024FGW
Thick Film Resistors - SMD 100PPM 1% 4.02M OHM
Datasheet
CHPHT0805K4024FGW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Case Code - in | 0805 | |
| Case Code - mm | 1913 | |
| Application | High Temperature | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,77 € | 577,00 € | |
| 5,52 € | 1.656,00 € | |
| 4,97 € | 2.485,00 € | |
| 4,90 € | 4.900,00 € | |
| 4,85 € | 12.125,00 € | |
| 4,80 € | 24.000,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes