Reference Only
HPS9471005KKB19
Thick Film Resistors - Through Hole 10M OHM 10% 10W 100PPM
Datasheet
HPS9471005KKB19 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | HPS | |
| Resistance | 10 MOhms | |
| Power Rating | 10 W | |
| Tolerance | 10 % | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 200 C | |
| Voltage Rating | 8 kV | |
| Diameter | 9 mm | |
| Length | 47 mm | |
| Termination Style | Axial | |
| Packaging | Bulk | |
| Lead Diameter | 0.8 mm | |
| Product | Thick Film Resistors Leaded | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 70,30 € | 2.109,00 € | |
| 69,61 € | 8.353,20 € | |
| 68,92 € | 18.608,40 € | |
| 68,24 € | 34.802,40 € | |
| 66,25 € | 67.575,00 € | |
| 65,00 € | 132.600,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes