Reference Only
HTS00581006FKB17
Thick Film Resistors - Through Hole 10M OHM 1% .25W 500V 150PPM
Datasheet
HTS00581006FKB17 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | HTS | |
| Resistance | 100 MOhms | |
| Power Rating | 250 mW (1/4 W) | |
| Tolerance | 1 % | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 500 V | |
| Diameter | 1.6 mm | |
| Length | 7 mm | |
| Termination Style | Axial | |
| Packaging | Bulk | |
| Lead Diameter | 0.6 mm | |
| Product | Thick Film Resistors Leaded | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 71,53 € | 1.788,25 € | |
| 68,61 € | 6.861,00 € | |
| 67,93 € | 16.982,50 € | |
| 67,24 € | 33.620,00 € | |
| 64,66 € | 64.660,00 € | |
| 63,44 € | 158.600,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes