Reference Only
KITPL1951472DB
Linear Displacement Sensors 4.7K OHM 20% LINEAR ANALOG
Datasheet
KITPL1951472DB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Linear Displacement Sensors | |
| Packaging | Box | |
| Product Type | Linear Displacement Sensors | |
| Series | KITPL | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 9031808000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 378,35 € | 3.783,50 € | |
| 374,60 € | 9.365,00 € | |
| 370,89 € | 18.544,50 € | |
| 367,22 € | 36.722,00 € | |
| 363,58 € | 90.895,00 € | |
| 359,98 € | 179.990,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes