Reference Only
LTO100FR4000JTE3
Thick Film Resistors - Through Hole .4 OHM 100W 5% TO247
Datasheet
LTO100FR4000JTE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - Through Hole | |
| Packaging | Tube | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 120 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,92 € | 830,40 € | |
| 6,35 € | 3.238,50 € | |
| 6,29 € | 6.415,80 € | |
| 6,23 € | 15.699,60 € | |
| 6,16 € | 30.861,60 € | |
| 5,98 € | 59.919,60 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes