Reference Only
P0402Y2612BNTC
Thin Film Resistors - SMD 26.1K OHM .063W.1% 10PPM
Datasheet
P0402Y2612BNTC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,61 € | 1.805,00 € | |
| 3,47 € | 3.470,00 € | |
| 3,43 € | 8.575,00 € | |
| 3,40 € | 17.000,00 € | |
| 3,37 € | 33.700,00 € | |
| 3,27 € | 81.750,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes