Reference Only
P0603E2212FNW
Thin Film Resistors - SMD 22.1K OHM.125W 1% 25PPM
Datasheet
P0603E2212FNW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | WAFL | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,60 € | 460,00 € | |
| 4,41 € | 1.102,50 € | |
| 4,23 € | 2.115,00 € | |
| 4,18 € | 4.180,00 € | |
| 4,14 € | 10.350,00 € | |
| 4,10 € | 20.500,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes