Reference Only
P0805E1210BNTF
Thin Film Resistors - SMD 121 OHM .2W .1% 25PPM
Datasheet
P0805E1210BNTF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4.000 / Multiples: 4.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,17 € | 8.680,00 € | |
| 2,15 € | 17.200,00 € | |
| 2,13 € | 25.560,00 € | |
| 2,04 € | 57.120,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes