Reference Only
P0805H1001FNTB
Thin Film Resistors - SMD 1K OHM .2W 1% 50PPM
Datasheet
P0805H1001FNTB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,17 € | 792,50 € | |
| 3,04 € | 1.520,00 € | |
| 2,91 € | 2.910,00 € | |
| 2,89 € | 7.225,00 € | |
| 2,86 € | 14.300,00 € | |
| 2,83 € | 28.300,00 € | |
| 2,75 € | 68.750,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes