Reference Only
P1206E40R2FNTD
Thin Film Resistors - SMD 40.2 OHM .33W 1% 25PPM
Datasheet
P1206E40R2FNTD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,56 € | 2.560,00 € | |
| 2,54 € | 7.620,00 € | |
| 2,51 € | 12.550,00 € | |
| 2,49 € | 24.900,00 € | |
| 2,42 € | 60.500,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes