Reference Only
P1206H9091FBTB
Thin Film Resistors - SMD 9.09K OHM .33W 1% 50PPM
Datasheet
P1206H9091FBTB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,58 € | 895,00 € | |
| 3,43 € | 1.715,00 € | |
| 3,29 € | 3.290,00 € | |
| 3,25 € | 8.125,00 € | |
| 3,22 € | 16.100,00 € | |
| 3,19 € | 31.900,00 € | |
| 3,10 € | 77.500,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes