Reference Only
P1206Y1102WNTF
Thin Film Resistors - SMD 11K OHM .33W.05% 10PPM
Datasheet
P1206Y1102WNTF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4.000 / Multiples: 4.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,74 € | 14.960,00 € | |
| 3,67 € | 29.360,00 € | |
| 3,63 € | 43.560,00 € | |
| 3,46 € | 96.880,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes