
P1206Y1741WNTD
Thin Film Resistors - SMD 10PPM 0.05% 1.74K OHM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,07 € | 4.070,00 € | |
| 4,03 € | 12.090,00 € | |
| 3,99 € | 19.950,00 € | |
| 3,95 € | 39.500,00 € | |
| 3,83 € | 95.750,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes